• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075757608 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 45 W Cool white (Ø x H) 60 mm x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075757608 LED (monochrome) E-27 6.5 W = 45 W Cool white Pear shape

  • Power= 6.5 W
  • Total luminous flux= 600 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

45 W

Factory colour

White

Version

matte

Radiation angle

170°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K

No

20000 h

Circuits

100000

Length

118 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

37 g

Power range

5 W - 7.4 W

Total luminous flux

600 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

Width

60 mm

IP20

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2628530 OSRAM HOMELIGHTING 4058075757608 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 45 W Cool white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2628530 OSRAM HOMELIGHTING 4058075757608 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 45 W Cool white (Ø x H) 60 mm x

Warranty Terms

Warranty Terms 2628530 OSRAM HOMELIGHTING 4058075757608 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 45 W Cool white (Ø x H) 60 mm x

Description

LED lamps, classic piston shape. Product features: LED lamp for low-voltage systems (AC/DC 12V-36V). Mercury-free lamps. Product advantages: For use outside the power grid. Low power consumption Application areas: Battery-operated system without power connection. Camping, mobile home, garden house. Outdoor applications only in suitable lamps.

This text is machine translated.

Features

  • LED lamps, classic piston shapeLED lamp for low-voltage systems (AC/DC 12V-36V)Mercury-free lampsFor use outside the mains supplyLow energy consumptionApplication areas: Battery-operated system without power connection, camping, mobile home, garden houseOutdoor applications only in suitable lamps.

More interesting products

(*All information is plus legal VAT)