• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075758087 LED (monochrome) EEC E (A - G) G9 Special shape 4.2 W = 40 W Warm white (Ø x H) 19 mm x

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075758087 LED (monochrome) G9 4.2 W = 40 W Warm white Special shape

  • Power= 4.2 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4.2 W

40 W

Factory colour

Multicolour

Version

clear

Radiation angle

300°

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

52 mm

(Ø)

19 mm

Content

5 pc(s)

Height

19 mm

E (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 19 mm x 19 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

9 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

Width

19 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2628525 OSRAM HOMELIGHTING 4058075758087 LED (monochrome) EEC E (A - G) G9 Special shape 4.2 W = 40 W Warm white (Ø x H) 19 mm x

User & Safety Instructions

User & Safety Instructions 2628525 OSRAM HOMELIGHTING 4058075758087 LED (monochrome) EEC E (A - G) G9 Special shape 4.2 W = 40 W Warm white (Ø x H) 19 mm x

Description

LED special lamps. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor use only in suitable outdoor lights.

This text is machine translated.

Features

  • LED special lampsLED alternative to conventional high-voltage lampsMercury-free lampsLow energy consumptionideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party rooms, shops, hotels and restaurants, foyers, office roomsOutdoor use only in suitable outdoor lights.

More interesting products

(*All information is plus legal VAT)