• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075761834 LED (monochrome) EEC G (A - G) E-27 Cloud shape 4.8 W = 33 W Warm white (Ø x H) 200 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075761834 LED (monochrome) E-27 4.8 W = 33 W Warm white Cloud shape

  • Power= 4.8 W
  • Total luminous flux= 360 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.8 W

33 W

Factory colour

Transparent

Version

clear

Radiation angle

320°

Cloud shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

3000 K

Colour temperature range

3000 K

Yes

15000 h

Circuits

500000

Operating voltage

230 V

Length

405 mm

(Ø)

200 mm

Content

1 pc(s)

Height

200 mm

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 200 mm x 200 mm

Colour rendering

830

Colour rendering index

80 Ra

Weight

430 g

Power range

2.5 W - 4.9 W

Total luminous flux

360 lm

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Width

200 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2628511 OSRAM HOMELIGHTING 4058075761834 LED (monochrome) EEC G (A - G) E-27 Cloud shape 4.8 W = 33 W Warm white (Ø x H) 200 mm

User & Safety Instructions

User & Safety Instructions 2628511 OSRAM HOMELIGHTING 4058075761834 LED (monochrome) EEC G (A - G) E-27 Cloud shape 4.8 W = 33 W Warm white (Ø x H) 200 mm

Warranty Terms

Warranty Terms 2628511 OSRAM HOMELIGHTING 4058075761834 LED (monochrome) EEC G (A - G) E-27 Cloud shape 4.8 W = 33 W Warm white (Ø x H) 200 mm

Description

Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.

This text is machine translated.

Features

  • Dimmable LED lamps, Vintage EditionLED lamps for mains voltageGlass lampService life: Up to 15,000 hoursBeam angle: Up to 360°DimmableGood light quality; color reproduction index R:80; constant color locationVery low power consumptionInstant 100% light, no warm-up timeEasy replacement of standard bulbsLamps with innovative LED filament technologyApplication areas: ideal for decorative fixtures, applications in the household, general lightingOutdoor use only in suitable outdoor lights.

More interesting products

(*All information is plus legal VAT)