
OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x

Highlights & Details
OSRAM HOMELIGHTING 4058075762039 LED (monochrome) E-27 7.3 W = 60 W Warm white Pear shape
- Power= 7.3 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.3 W
60 W
- Factory colour
White
- Version
clear
- Radiation angle
320°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
116 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
38 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
60 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628532 OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2628532 OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x
Warranty Terms
Warranty Terms 2628532 OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- LED special lamps with motion sensor, classic piston shapeLED alternative to conventional lampsHigh color consistency: ≤ 6 SDCM (threshold unit)Mercury-free lampsShort payback time thanks to low energy consumption and low maintenance costsEnergy-saving lighting solution thanks to automatic switch-off in daylightVery long life of up to 25,000 h.Automatic light switch-off 15 seconds after the last motion detectionAuto on/off light threshold 10 lxLow energy consumptionSimple replacement of classic lamps thanks to compact designInstant 100% light, no warm-up timeApplication areas: Use outdoors only in suitable outdoor lights.
























