
Sygonix SY-6829300 LED (monochrome) EEC A (A - G) E-27 7.2 W = 100 W Warm white (Ø x H) 60 mm x 118 mm 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Sygonix SY-6829300 LED (monochrome) E-27 7.2 W = 100 W Warm white
- Power= 7.2 W
- Colour temperature= 2700 K
- Warm white
- Set of 5
- Plastic material
- Long lifespan (50000 hrs)
- Non-dimmable
- E27 socket
- 100W equivalent
Technical specifications
- Product type
LED (monochrome)
E-27
7.2 W
1521 lm
100 W
- Factory colour
White
- Version
clear
- Radiation angle
200°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
50000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V AC
- (Ø)
60 mm
- Content
5 pc(s)
- Height
118 mm
A (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 60 mm x 118 mm
- LEDs
1
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Material
Plastic
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414650 Sygonix SY-6829300 LED (monochrome) EEC A (A - G) E-27 7.2 W = 100 W Warm white (Ø x H) 60 mm x 118 mm 5 pc(s)
Description
Features
- Warm white colour (2700K)
- For replacing traditional incandescent and halogen bulb
Scope of delivery
- 5x bulbs






























