
Sygonix SY-6829294 LED (monochrome) EEC A (A - G) GU10 Globe (mini) 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Sygonix SY-6829294 LED (monochrome) GU10 2 W = 50 W Warm white Globe (mini)
- Power= 2 W
- Colour temperature= 2700 K
- Warm white
- Set of 5
- Glass material
- Long lifespan (50000 hrs)
- Non-dimmable
- Filament type
- GU10 pin base, clear
- 50W equivalent
Technical specifications
- Product type
LED (monochrome)
GU10
2 W
360 lm
50 W
- Factory colour
Transparent
- Version
clear
- Radiation angle
36°
Globe (mini)
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
50000 h
- Operating voltage
230 V AC
- (Ø)
50 mm
- Content
5 pc(s)
- Height
54 mm
A (A - G)
- Energy consumption
32 kWh/1000h
- Dim
(Ø x H) 50 mm x 54 mm
- LEDs
1
- Durability rating
50000 h
- Power rating
2 W
- Rated luminous flux
360 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
0 W - 2.4 W
- Material
Glass
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414647 Sygonix SY-6829294 LED (monochrome) EEC A (A - G) GU10 Globe (mini) 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)
Description
Features
- Warm white colour (2700K)
- For replacing traditional incandescent and halogen bulb
Scope of delivery
- 5x bulbs































