• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075823556 LED (monochrome) EEC E (A - G) G23 Pin base 3.5 W = 7 W Neutral white (Ø x H) 32.30 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075823556 LED (monochrome) G23 3.5 W = 7 W Neutral white Pin base

  • Power= 3.5 W
  • Total luminous flux= 400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

G23

3.5 W

7 W

Factory colour

White

Radiation angle

120°

Pin base

Colour

Neutral white

≙ power rating of a light bulb (range)

0 W - 9.9 W

4000 K

Colour temperature range

4000 K

Circuits

200000

Power factor

0.9

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

135 mm

(Ø)

32.30 mm

Content

1 pc(s)

Height

32.30 mm

E (A - G)

Energy consumption

4.00 kWh/1000h

Dim

(Ø x H) 32.30 mm x 32.30 mm

Durability rating

30000 h

Operated via

CB

Weight

36 g

Bulb shape

S7

Power range

2.5 W - 4.9 W

Total luminous flux

400 lm

Material

Plastic

Width

32.30 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866531 OSRAM HOMELIGHTING 4058075823556 LED (monochrome) EEC E (A - G) G23 Pin base 3.5 W = 7 W Neutral white (Ø x H) 32.30 mm

User & Safety Instructions

User & Safety Instructions 2866531 OSRAM HOMELIGHTING 4058075823556 LED (monochrome) EEC E (A - G) G23 Pin base 3.5 W = 7 W Neutral white (Ø x H) 32.30 mm

Description

LED replacement for short KLLni, with 2-pole G23 plug base for use in conventional ballast or mains voltage

This text is machine translated.

Features

  • LED replacement for short KLLni, with 2-pole
  • G23 plug base for use in conventional ballast or mains voltage
  • LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
  • Lifecycle up to 50 30,000 hrs
  • On-side 2-pin plug base G23
  • Protection class: IP20
  • Mercury-free lamps
  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 mains voltage possible
  • Supermarkets and department stores
  • Hallways and hallways
  • Hotels, restaurants.

More interesting products

(*All information is plus legal VAT)