1/5
LED (monochrome)
E14
3.3 W
250 lm
25 W
White
matte
Candle shape
Warm white
25 W - 39.9 W
not dimmable
2700 K
2700 K (max)
No
15000 h
100000
90 %
230 V
96 mm
37 mm
1 pc(s)
96 mm
G (A - G)
4 kWh/1000h
(Ø x H) 37 mm x 96 mm
827
80 Ra
15 g
C35
2.5 W - 4.9 W
2700 K
250 lm
Plastic
IP20
Datasheet 2998003 OSRAM HOMELIGHTING 4058075831926 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 25 W Warm white (Ø x H) 37 mm x
User & Safety Instructions 2998003 OSRAM HOMELIGHTING 4058075831926 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 25 W Warm white (Ø x H) 37 mm x