• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075831940 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 25 W Neutral white (Ø x L) 37 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075831940 LED (monochrome) E14 3.3 W = 25 W Neutral white Candle shape

  • Power= 3.3 W
  • Total luminous flux= 250 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E14

3.3 W

250 lm

25 W

Factory colour

White

Version

matte

Candle shape

Colour

Neutral white

≙ power rating of a light bulb (range)

25 W - 39.9 W

4000 K

Colour temperature range

4000 K

15000 h

Circuits

100000

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

96 mm

(Ø)

37 mm

Content

1 pc(s)

G (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x L) 37 mm x 96 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

15 g

Power range

2.5 W - 4.9 W

Total luminous flux

250 lm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998004 OSRAM HOMELIGHTING 4058075831940 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 25 W Neutral white (Ø x L) 37 m

User & Safety Instructions

User & Safety Instructions 2998004 OSRAM HOMELIGHTING 4058075831940 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 25 W Neutral white (Ø x L) 37 m

Description

Features

  • Low energy consumption
  • Easy replacement of classic lamps thanks to compact design
  • Instant 100% light, no warm up time
  • The lamp made of recycled plastic contributes to the reduction of CO2-emissions and plastic waste along with product properties
  • LED alternative to conventional lamps
  • Mercury-free lamps
  • Consists of at least 40% recycled plastic (in relation to total weight of plastic)Application area
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps
  • This text is machine translated.

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)