• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075836525 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x L) 60 mm x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075836525 LED (monochrome) E-27 4.9 W = 40 W Warm white Pear shape

  • Power= 4.9 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.9 W

40 W

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2200 K

Colour temperature range

2200 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

110 mm

(Ø)

60 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 60 mm x 110 mm

LEDs

1

Colour rendering

922

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Max. temperature

+45 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3387567 OSRAM HOMELIGHTING 4058075836525 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x L) 60 mm x

User & Safety Instructions

User & Safety Instructions 3387567 OSRAM HOMELIGHTING 4058075836525 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x L) 60 mm x

Warranty Terms

Warranty Terms 3387567 OSRAM HOMELIGHTING 4058075836525 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x L) 60 mm x

Description

LED lamps, vintage edition, classic piston design. LED-lamps for mains voltage. Glass bulb. Lifetime: Up to 15,000 h. Angle of radiation: Up to 360 °. Good light quality; color rendering index Ra: ≥ 80; constant color location. Less power consumption than incandescent or halogen lamps. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lamps with innovative LED "filament" technology. Ideal for decorative installations. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

Features

  • Less power consumption than incandescent or halogen lamps
  • Instant 100% light, no warm up time
  • Easy replacement of standard bulbs
  • Lamps with innovative LED "filament" technology
  • LED-lamps for mains voltage
  • Glass bulb
  • Lifecycle up to 50 15,000 hrs
  • Transmission angle: Up to 360°
  • Good light quality; color rendering index Ra: ≥ 80; constant color location
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps

More interesting products

(*All information is plus legal VAT)