• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W

  • Power= 20 W
  • Total luminous flux= 650 lm

Technical specifications

Product type

Grow light

E-27

20 W

Factory colour

Green

Circuits

100000

Operating voltage

220 V

240 V

Content

1 pc(s)

n.rel.

Power range

20 W - 39.9 W

Total luminous flux

650 lm

Material

Plastic

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438053 OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438053 OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W 1 pc(s)

Warranty Terms

Warranty Terms 3438053 OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W 1 pc(s)

Description

LED plant lamp for indoor plant growing with 3 light spectrum options. Product features: LED plants lamp. With 3 different light spectrum options, adjustable via the integrated switch. Product benefits: Special color spectrum that promotes plant growth. Adjustable for 3 different phases of growth of flowers and vegetables: Sowing, growth, flower. The green and yellow light has been reduced to a level that can be absorbed by plants, reducing unnecessary energy consumption. Application areas: For use in indoor areas: Living rooms, greenhouses or conservatories. Use in outdoor areas only in outdoor lamps (at least IP65). Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Features

  • Product advantages
  • Special color spectrum that promotes plant growth
  • Adjustable for 3 different phases of growth of flowers and vegetables: Sowing, growth, flower
  • The green and yellow light has been reduced to a level that can be absorbed by plants, reducing unnecessary energy consumption. Product properties
  • LED plant light
  • With 3 different light spectrum options, adjustable via the integrated switch applications
  • For indoor use: Living spaces, greenhouses or conservatories
  • Use in outdoor areas only in outdoor lamps (at least IP65)

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)