• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854009952 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.5 W = 40 W Warm white (Ø x H) 60 mm x

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854009952 LED (monochrome) E-27 2.5 W = 40 W Warm white Pear shape

  • Power= 2.5 W
  • Total luminous flux= 525 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

2.5 W

40 W

Factory colour

Transparent

Version

clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

3000 K

Colour temperature range

3000 K

No

50000 h

Circuits

500000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

Colour rendering

830

Colour rendering index

80 Ra

Weight

31 g

Bulb shape

A60

Power range

2.5 W - 4.9 W

Total luminous flux

525 lm

Material

Glass (lead-free)

Max. temperature

+40 °C

Min. temperature

-20 °C

Width

60 mm

IP20

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2628514 OSRAM HOMELIGHTING 4099854009952 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.5 W = 40 W Warm white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2628514 OSRAM HOMELIGHTING 4099854009952 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.5 W = 40 W Warm white (Ø x H) 60 mm x

Warranty Terms

Warranty Terms 2628514 OSRAM HOMELIGHTING 4099854009952 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.5 W = 40 W Warm white (Ø x H) 60 mm x

Description

LED LAMPS, classic piston-shaped. Product features: LED lamps for mains voltage. Beam angle: Up to 300°. Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm-up time. Low flicker. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.

This text is machine translated.

Features

  • LED LAMPS, classic piston-shapedLED lamps for mains voltageBeam angle: Up to 300°Very long average life: 50,000 h Very high number of switching cycles: 500,000Light yield: Up to 210 lm/W.Lamps with innovative LED filament technologyDesign, dimensions, luminous flux comparable to a halogen lampVery low power consumptionInstant 100% light, no warm-up timeLow flickerApplication areas: ideal for decorative fixtures, applications in the household, general lightingOutdoor use only in suitable outdoor lights.

More interesting products

(*All information is plus legal VAT)