• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854022029 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Cool white (Ø x H) 47 mm x

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854022029 LED (monochrome) E-27 7 W = 60 W Cool white Globe (mini)

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

60 W

Factory colour

White

Radiation angle

200°

Globe (mini)

Colour

Cool white

≙ power rating of a light bulb (range)

60 W - 74.9 W

6500 K

Colour temperature range

6500 K (max)

Circuits

100000

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

90 mm

(Ø)

47 mm

Content

1 pc(s)

Height

47 mm

F (A - G)

Energy consumption

8.00 kWh/1000h

Dim

(Ø x H) 47 mm x 47 mm

Durability rating

15000 h

Weight

19 g

Bulb shape

P60

Power range

5 W - 7.4 W

Colour temperature (max.)

6500 K

Total luminous flux

806 lm

Material

Plastic

Width

47 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866597 OSRAM HOMELIGHTING 4099854022029 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Cool white (Ø x H) 47 mm x

User & Safety Instructions

User & Safety Instructions 2866597 OSRAM HOMELIGHTING 4099854022029 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Cool white (Ø x H) 47 mm x

Description

LED lamps, classical mini-ball shape

This text is machine translated.

Features

  • LED lamps, classical mini-ball shape
  • LED alternative to conventional lamps
  • Mercury-free lamps
  • Low energy consumption
  • Easy replacement of classic lamps thanks to compact design
  • Instant 100 light, no warm up time
  • Domestic applications
  • General lighting
  • For atmospheric lighting accents in living rooms and party rooms
  • For outdoor use only in suitable outdoor lamps.

More interesting products

(*All information is plus legal VAT)