1/6
LED (monochrome)
E14
7 W
60 W
White
200°
Globe (mini)
Neutral white
60 W - 74.9 W
4000 K
4000 - 4000 K
100000
90 %
230 V
90 mm
47 mm
1 pc(s)
47 mm
F (A - G)
8.00 kWh/1000h
(Ø x H) 47 mm x 47 mm
15000 h
19 g
P60
5 W - 7.4 W
4000 K
4000 K
806 lm
Plastic
47 mm
IP20
yes
Datasheet 2866593 OSRAM HOMELIGHTING 4099854023101 LED (monochrome) EEC F (A - G) E14 Globe (mini) 7 W = 60 W Neutral white (Ø x H) 47 mm
User & Safety Instructions 2866593 OSRAM HOMELIGHTING 4099854023101 LED (monochrome) EEC F (A - G) E14 Globe (mini) 7 W = 60 W Neutral white (Ø x H) 47 mm