• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854067112 LED (monochrome) EEC B (A - G) E-27 Bulb shape 4.3 W = 60 W Warm white (Ø x H) 60 mm x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854067112 LED (monochrome) E-27 4.3 W = 60 W Warm white Bulb shape

  • Power= 4.3 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.3 W

60 W

Factory colour

Clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Circuits

500000

Power factor

0.4

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

B (A - G)

Energy consumption

5.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

Durability rating

50000 h

Weight

31 g

Bulb shape

A60

Power range

2.5 W - 4.9 W

Total luminous flux

806 lm

Material

Glass

Width

60 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866505 OSRAM HOMELIGHTING 4099854067112 LED (monochrome) EEC B (A - G) E-27 Bulb shape 4.3 W = 60 W Warm white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2866505 OSRAM HOMELIGHTING 4099854067112 LED (monochrome) EEC B (A - G) E-27 Bulb shape 4.3 W = 60 W Warm white (Ø x H) 60 mm x

Description

Dimmable LED lamps, classic bulb shape

This text is machine translated.

Features

  • Dimmable LED lamps, classic bulb shape
  • LED-lamps for mains voltage
  • Transmission angle: Up to 300°
  • Very long average life: 50,000
  • Very high number of switching cycles: 500,000
  • Very high efficiency of up to 187 lm/W
  • Dimmable
  • Lamps with innovative LED "filament" technology
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Very low power consumption
  • Instant 100 light, no warm up time
  • Flicker slightly
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • Use in outdoor areas only in outdoor lamps (at least IP65).

More interesting products

(*All information is plus legal VAT)