• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854071713 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854071713 LED (monochrome) GU10 2 W = 50 W Warm white Reflector bulb

  • Power= 2 W
  • Total luminous flux= 360 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

2 W

50 W

Factory colour

Clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 - 2700 K

Circuits

100000

Power factor

0.4

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

50 mm

A (A - G)

Energy consumption

2.00 kWh/1000h

Dim

(Ø x H) 50 mm x 50 mm

Durability rating

50000 h

Colour consistency (SDCM)

6

Weight

51 g

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

360 lm

Material

Glass

Width

50 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866608 OSRAM HOMELIGHTING 4099854071713 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 mm

User & Safety Instructions

User & Safety Instructions 2866608 OSRAM HOMELIGHTING 4099854071713 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 mm

Description

PAR16 reflector lamp, energy-efficiency class B.

This text is machine translated.

Features

  • PAR16 reflector lamp
  • LED alternative to high-voltage halogen lamps
  • Very long average life: 50,000
  • Light yield: Up to 180 lm/W.
  • High color consistency: 6 SDCM (threshold unit)
  • Very high switching strength: Up to 100,000
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Very low power consumption
  • Instant 100 light, no warm up time
  • Flicker slightly
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

More interesting products

(*All information is plus legal VAT)