• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854090202 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Warm white (Ø x H) 60 mm x 60

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854090202 LED (monochrome) E-27 4 W = 40 W Warm white Pear shape

  • Power= 4 W
  • Total luminous flux= 940 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4 W

470 lm

40 W

Factory colour

Clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

10000 h

Circuits

100000

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

E (A - G)

Energy consumption

4.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

LEDs

2

Durability rating

10000 h

Colour rendering

827

Colour rendering index

80 Ra

Weight

31 g

Power range

2.5 W - 4.9 W

Total luminous flux

940 lm

Material

Glass

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866580 OSRAM HOMELIGHTING 4099854090202 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Warm white (Ø x H) 60 mm x 60

User & Safety Instructions

User & Safety Instructions 2866580 OSRAM HOMELIGHTING 4099854090202 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Warm white (Ø x H) 60 mm x 60

Description

LED lamps, classic mini candle-shaped

This text is machine translated.

Features

  • 0

More interesting products

(*All information is plus legal VAT)