• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854109775 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854109775 LED (monochrome) E-27 8.5 W = 60 W Warm white Pear shape

  • Power= 8.5 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

60 W

Factory colour

White

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

10000 h

Circuits

100000

Operating voltage

230 V

Length

107 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

F (A - G)

Energy consumption

9.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

LEDs

1

Colour rendering

827

Colour rendering index

80 Ra

Weight

21 g

Bulb shape

A60

Power range

7.5 W - 9.9 W

Total luminous flux

806 lm

Material

Plastic

Width

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124133 OSRAM HOMELIGHTING 4099854109775 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 3124133 OSRAM HOMELIGHTING 4099854109775 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x

Description

LED lamps, classical piston shape. LED alternative to conventional lamps. Not dimmable. Good color reproduction (Ra ≥ 80) and color stability over the entire life of the lamp. Product benefits: Very low energy consumption. Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

Features

  • Very low power consumption
  • Easy replacement of standard bulbs
  • LED alternative to conventional lamps
  • Not dimmable
  • Good color reproduction (Ra 80) and color stability over the entire life of the lamp
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps

More interesting products

(*All information is plus legal VAT)