• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854137846 LED (monochrome) EEC F (A - G) E-27 Edison shape 8.8 W = 60 W Warm white (Ø x L) 64 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854137846 LED (monochrome) E-27 8.8 W = 60 W Warm white Edison shape

  • Power= 8.8 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.8 W

60 W

Radiation angle

320°

Edison shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2200 K

Colour temperature range

2200 K

Yes

15000 h

Circuits

100000

Operating voltage

230 V

Length

143 mm

(Ø)

64 mm

Content

1 pc(s)

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x L) 64 mm x 143 mm

LEDs

1

Colour rendering

822

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

ST64

Power range

7.5 W - 9.9 W

Total luminous flux

806 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3387570 OSRAM HOMELIGHTING 4099854137846 LED (monochrome) EEC F (A - G) E-27 Edison shape 8.8 W = 60 W Warm white (Ø x L) 64 mm

User & Safety Instructions

User & Safety Instructions 3387570 OSRAM HOMELIGHTING 4099854137846 LED (monochrome) EEC F (A - G) E-27 Edison shape 8.8 W = 60 W Warm white (Ø x L) 64 mm

Description

Dimmable LED lamps, vintage edition, classic Edison piston design with LED technology in filament design. LED-lamps for mains voltage. Glass bulb. Lifetime: Up to 15,000 h. Angle of radiation: Up to 360 °. Dimmable. Good light quality; color rendering index Ra: ≥ 80; constant color location. Less power consumption than incandescent or halogen lamps. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lamps with innovative LED "filament" technology. Ideal for decorative fittings. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

Features

  • Less power consumption than incandescent or halogen lamps
  • Instant 100% light, no warm up time
  • Easy replacement of standard bulbs
  • Lamps with innovative LED "filament" technology
  • LED-lamps for mains voltage
  • Glass bulb
  • Lifecycle up to 50 15,000 hrs
  • Transmission angle: Up to 360°
  • Dimmable
  • Good light quality; color rendering index Ra: ≥ 80; constant color location
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps

More interesting products

(*All information is plus legal VAT)