• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854190087 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x H)

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854190087 Battery-operated LED light E-27 8 W = 60 W Warm white Pear shape

  • Power= 8 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Battery-operated LED light

E-27

8 W

60 W

Factory colour

White

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

15000 h

Circuits

100000

Operating voltage

230 V

Length

122 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

F (A - G)

Energy consumption

8.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

LEDs

1

Colour rendering

827

Colour rendering index

80 Ra

Weight

99 g

Bulb shape

A60

Power range

7.5 W - 9.9 W

Total luminous flux

806 lm

Material

Plastic

Width

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124146 OSRAM HOMELIGHTING 4099854190087 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x H)

User & Safety Instructions

User & Safety Instructions 3124146 OSRAM HOMELIGHTING 4099854190087 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x H)

Description

LED rechargeable lamps with classic bulb shape. Lamp cap is for use as flashlight. In a power failure situation, the lamp can be switched on by finger pressure or by using the cap. Built-in lithium battery capacity 1800mAh. Charging time: 8 hours to reach almost full capacity. Product benefits: Standard LED lamp with integrated rechargeable battery. The built-in rechargeable battery can be charged automatically when it is in use via the power supply. In the event of a power failure, the lamp may function as an emergency light. Applications: Applications in the household for general lighting. Emergency light for up to 3 hours without power supply. Suitable for use without mains connection, as in the cellar, while camping or in the garden. For outdoor use only in suitable lamps.

This text is machine translated.

Features

  • Standard LED lamp with integrated rechargeable battery
  • The built-in rechargeable battery can be charged automatically when it is in use via the power supply
  • In the event of a power failure, the lamp may function as an emergency light
  • Lamp cap is for use as flashlight
  • In a power failure situation, the lamp can be switched on by finger pressure or by using the cap
  • Built-in lithium battery capacity 1800mAh
  • Charging time: 8 hours to reach almost full capacity
  • Applications in household for general lighting
  • Emergency light for up to 3 hours without power supply
  • Suitable for use without mains connection, as in the cellar, while camping or in the garden
  • For outdoor use only in suitable lamps

More interesting products

(*All information is plus legal VAT)