• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854235436 LED (monochrome) EEC A (A - G) E-27 Globe shape 3.8 W = 60 W Warm white (Ø x H) 95 mm x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854235436 LED (monochrome) E-27 3.8 W = 60 W Warm white Globe shape

  • Power= 3.8 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.8 W

806 lm

60 W

Factory colour

Clear

Version

clear

Radiation angle

300°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

50000 h

Circuits

500000

Power factor

0.90

Operating voltage

230 V

Length

135 mm

(Ø)

95 mm

Content

1 pc(s)

Height

95 mm

A (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 95 mm x 95 mm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

55 g

Bulb shape

G95

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

806 lm

Max. temperature

40 °C

Min. temperature

-20 °C

Width

95 mm

No. of bulbs

1

IP20

Bulb type

LED (monochrome)

Documents & Downloads

Datasheet

Datasheet 3219931 OSRAM HOMELIGHTING 4099854235436 LED (monochrome) EEC A (A - G) E-27 Globe shape 3.8 W = 60 W Warm white (Ø x H) 95 mm x

User & Safety Instructions

User & Safety Instructions 3219931 OSRAM HOMELIGHTING 4099854235436 LED (monochrome) EEC A (A - G) E-27 Globe shape 3.8 W = 60 W Warm white (Ø x H) 95 mm x

Description

LED LAMPS, classical ball-shape

This text is machine translated.

Features

  • LED LAMPS, classical ball-shape
  • LED-lamps for mains voltage
  • Transmission angle: Up to 300°
  • Very long average life: 50,000 h
  • Very high switching strength: Up to 100,000
  • Light yield: Up to 210 lm/W.
  • Lamps with innovative LED "filament" technology
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Low energy consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

Scope of delivery

  • 1 pc(s)
  • LED (monochrome)-light bulb Globe shape;E-27

More interesting products

(*All information is plus legal VAT)