• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854245190 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 1.4 W = 35 W Warm white (Ø x H) 50

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854245190 LED reflector lamp GU10 1.4 W = 35 W Warm white Reflector bulb

  • Power= 1.4 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU10

1.4 W

240 lm

35 W

Factory colour

Clear

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 - 2700 K

50000 h

Circuits

100000

Power factor

0.90

Operating voltage

230 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

50 mm

A (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 50 mm x 50 mm

Colour rendering

827

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

47 g

Bulb shape

PAR16

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

250 lm

Light intensity

400 cd

Max. temperature

40 °C

Min. temperature

-20 °C

Width

50 mm

No. of bulbs

1

IP20

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219921 OSRAM HOMELIGHTING 4099854245190 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 1.4 W = 35 W Warm white (Ø x H) 50

User & Safety Instructions

User & Safety Instructions 3219921 OSRAM HOMELIGHTING 4099854245190 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 1.4 W = 35 W Warm white (Ø x H) 50

Description

PAR16 reflector lamp

This text is machine translated.

Features

  • PAR16 reflector lamp
  • LED alternative to high-voltage halogen lamps
  • Very long average life: 50,000 h
  • Light yield: Up to 180 lm/W.
  • Very high switching strength: Up to 100,000
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Low energy consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

Scope of delivery

  • 1 pc(s)
  • LED reflector lamp-light bulb Reflector bulb;GU10

More interesting products

(*All information is plus legal VAT)