• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854253546 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W = 75 W Warm white (Ø x H) 60 mm x 60

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854253546 LED (monochrome) E-27 5 W = 75 W Warm white Pear shape

  • Power= 5 W
  • Total luminous flux= 2110 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

5 W

1055 lm

75 W

Factory colour

Clear

Version

clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

50000 h

Circuits

500000

Power factor

0.90

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

2 pc(s)

Height

60 mm

A (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

31 g

Bulb shape

A75

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

2110 lm

Max. temperature

40 °C

Min. temperature

-20 °C

Width

60 mm

No. of bulbs

2

IP20

Bulb type

LED (monochrome)

Documents & Downloads

Datasheet

Datasheet 3219937 OSRAM HOMELIGHTING 4099854253546 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W = 75 W Warm white (Ø x H) 60 mm x 60

User & Safety Instructions

User & Safety Instructions 3219937 OSRAM HOMELIGHTING 4099854253546 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W = 75 W Warm white (Ø x H) 60 mm x 60

Description

LED LAMPS, classical piston shape

This text is machine translated.

Features

  • LED LAMPS, classical piston shape
  • LED-lamps for mains voltage
  • Transmission angle: Up to 300°
  • Very long average life: 50,000 h
  • Very high number of switching cycles: 500,000
  • Light yield: Up to 210 lm/W.
  • Lamps with innovative LED "filament" technology
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Low energy consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

Scope of delivery

  • 2 pc(s)
  • LED (monochrome)-light bulb Pear shape;E-27

More interesting products

(*All information is plus legal VAT)