• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854255168 LED (monochrome) EEC A (A - G) E14 Pear shape 2.2 W = 40 W Warm white (Ø x H) 45 mm x 4

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854255168 LED (monochrome) E14 2.2 W = 40 W Warm white Pear shape

  • Power= 2.2 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.2 W

470 lm

40 W

Factory colour

Clear

Version

clear

Radiation angle

330°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

50000 h

Circuits

50000

Power factor

0.90

Operating voltage

230 V

Length

85 mm

(Ø)

45 mm

Content

1 pc(s)

Height

45 mm

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 45 mm x 45 mm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

16.5 g

Bulb shape

P40

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Max. temperature

40 °C

Min. temperature

-20 °C

Width

45 mm

No. of bulbs

1

IP20

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219941 OSRAM HOMELIGHTING 4099854255168 LED (monochrome) EEC A (A - G) E14 Pear shape 2.2 W = 40 W Warm white (Ø x H) 45 mm x 4

User & Safety Instructions

User & Safety Instructions 3219941 OSRAM HOMELIGHTING 4099854255168 LED (monochrome) EEC A (A - G) E14 Pear shape 2.2 W = 40 W Warm white (Ø x H) 45 mm x 4

Description

LED LAMPS, classical mini-ball shape

This text is machine translated.

Features

  • LED LAMPS, classical mini-ball shape
  • LED-lamps for mains voltage
  • Transmission angle: Up to 300°
  • Very long average life: 50,000 h
  • Very high number of switching cycles: 500,000
  • Light yield: Up to 210 lm/W.
  • Lamps with innovative LED "filament" technology
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Low energy consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

Scope of delivery

  • 1 pc(s)
  • LED (monochrome)-light bulb Pear shape;E14

More interesting products

(*All information is plus legal VAT)