1/5
LED (monochrome)
E14
3.8 W
806 lm
60 W
Clear
clear
300°
Teardrop shape
Warm white
60 W - 74.9 W
Filament
2700 K
2700 - 2700 K
50000 h
500000
0.90
230 V
77 mm
45 mm
1 pc(s)
45 mm
A (A - G)
4 kWh/1000h
(Ø x H) 45 mm x 45 mm
827
6
80 Ra
16.5 g
P60
2.5 W - 4.9 W
2700 K
2700 K
806 lm
40 °C
-20 °C
45 mm
1
IP20
LED (monochrome)
yes
Datasheet 3219942 OSRAM HOMELIGHTING 4099854255229 LED (monochrome) EEC A (A - G) E14 Teardrop shape 3.8 W = 60 W Warm white (Ø x H) 45 mm
User & Safety Instructions 3219942 OSRAM HOMELIGHTING 4099854255229 LED (monochrome) EEC A (A - G) E14 Teardrop shape 3.8 W = 60 W Warm white (Ø x H) 45 mm