• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854259715 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Neutral white (Ø x H) 60 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854259715 LED (monochrome) E-27 2.2 W = 40 W Neutral white Pear shape

  • Power= 2.2 W
  • Total luminous flux= 470 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

2.2 W

40 W

Factory colour

Clear

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K

50000 h

Circuits

500000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

2 pc(s)

Height

60 mm

A (A - G)

Energy consumption

3.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

LEDs

2

Colour rendering

840

Colour rendering index

80 Ra

Weight

35 g

Bulb shape

A40

Power range

0 W - 2.4 W

Total luminous flux

470 lm

Documents & Downloads

Datasheet

Datasheet 3124237 OSRAM HOMELIGHTING 4099854259715 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Neutral white (Ø x H) 60 mm

User & Safety Instructions

User & Safety Instructions 3124237 OSRAM HOMELIGHTING 4099854259715 LED (monochrome) EEC A (A - G) E-27 Pear shape 2.2 W = 40 W Neutral white (Ø x H) 60 mm

Description

LED LAMPS, classic bulb shape, energy efficiency class A. LED lamps for mains voltage. Transmission angle: Up to 300° Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a halogen lamp. Very low power consumption. Instant 100% light, no warm up time. Flicker slightly. Ideal for decorative fittings. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

Features

  • Lamps with innovative LED "filament" technology
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Very low power consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • LED-lamps for mains voltage
  • Transmission angle: Up to 300°
  • Very long average life: 50,000 h
  • Very high number of switching cycles: 500,000
  • Light yield: Up to 210 lm/W.
  • Ideal for decorative installations
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps

More interesting products

(*All information is plus legal VAT)