• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854277900 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W = 50 W Warm white (Ø x H) 50

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854277900 LED reflector lamp GU10 2.5 W = 50 W Warm white Reflector bulb

  • Power= 2.5 W
  • Total luminous flux= 1350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU10

2.5 W

450 lm

50 W

Factory colour

Clear

Radiation angle

100°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

50000 h

Circuits

100000

Power factor

0.90

Operating voltage

230 V

Length

54 mm

(Ø)

50 mm

Content

3 pc(s)

Height

50 mm

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 50 mm x 50 mm

Colour rendering

827

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

47 g

Power range

2.5 W - 4.9 W

Total luminous flux

1350 lm

Light intensity

240 cd

Max. temperature

40 °C

Min. temperature

-20 °C

Width

50 mm

No. of bulbs

3

IP20

Bulb type

LED (monochrome)

Documents & Downloads

Datasheet

Datasheet 3219924 OSRAM HOMELIGHTING 4099854277900 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W = 50 W Warm white (Ø x H) 50

User & Safety Instructions

User & Safety Instructions 3219924 OSRAM HOMELIGHTING 4099854277900 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W = 50 W Warm white (Ø x H) 50

Description

PAR16 reflector lamp

This text is machine translated.

Features

  • PAR16 reflector lamp
  • LED alternative to high-voltage halogen lamps
  • Very long average life: 50,000 h
  • Light yield: Up to 180 lm/W.
  • Very high switching strength: Up to 100,000
  • Design, dimensions, luminous flux comparable to a halogen lamp
  • Low energy consumption
  • Instant 100% light, no warm up time
  • Flicker slightly
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps.

Scope of delivery

  • 3 pc(s)
  • LED reflector lamp-light bulb Reflector bulb;GU10

More interesting products

(*All information is plus legal VAT)