• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854352393 LED reflector lamp EEC G (A - G) GU5.3 5 W Warm white 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854352393 LED reflector lamp GU5.3 5 W Warm white

  • Power= 5 W
  • Total luminous flux= 345 lm
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU5.3

5 W

Factory colour

Clear

Colour

Warm white

Colour temperature range

2700 K (max)

Circuits

100000

Operating voltage

12 V

Content

5 pc(s)

G (A - G)

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Total luminous flux

345 lm

Material

Glass (lead-free)

Documents & Downloads

Datasheet

Datasheet 3438048 OSRAM HOMELIGHTING 4099854352393 LED reflector lamp EEC G (A - G) GU5.3 5 W Warm white 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3438048 OSRAM HOMELIGHTING 4099854352393 LED reflector lamp EEC G (A - G) GU5.3 5 W Warm white 5 pc(s)

Conformity certificate

Conformity certificate 3438048 OSRAM HOMELIGHTING 4099854352393 LED reflector lamp EEC G (A - G) GU5.3 5 W Warm white 5 pc(s)

Warranty Terms

Warranty Terms 3438048 OSRAM HOMELIGHTING 4099854352393 LED reflector lamp EEC G (A - G) GU5.3 5 W Warm white 5 pc(s)

Description

LED reflector lamps MR16 with retrofit plug-in base. Product features: LED lamps for low voltage. Not dimmable. Base GU10. Mercury-free lamps Product benefits: Ideal for economical spot lighting. Alternative to high-voltage halogen lamps. Less power consumption than incandescent or halogen lamps. No UV and IR-related parts in the light beam. Shock- and vibration-proof thanks to LED technology. Professional thermal management Applications: Spot lighting for light accents. Domestic applications. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. For marking down stages, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially if the lamp is visible. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Features

  • Product advantages
  • Ideal for economic spot lighting
  • Alternative to high-voltage halogen lamps
  • Less power consumption than incandescent or halogen lamps
  • No UV and IR-related parts in the light beam
  • Shock- and vibration-proof thanks to LED technology
  • Professional thermal management product properties
  • LED-lamps for low voltage
  • Not dimmable
  • Socket: GU10
  • Mercury-free lamps for application
  • Spot lighting for light accents
  • Domestic applications
  • Illuminate heat-sensitive objects such as food, plants, etc.
  • For outdoor use only in suitable outdoor lamps
  • For marking down stages, doors, stairs, etc.
  • For atmospheric lighting accents in living rooms and party rooms
  • Living spaces, especially if the lamp is visible

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)