• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854445040 LED (monochrome) EEC D (A - G) E14 1.8 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854445040 LED (monochrome) E14 1.8 W Warm white

  • Power= 1.8 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

1.8 W

Factory colour

Transparent

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

Operating voltage

230 V

(Ø)

35.00 mm

Content

1 pc(s)

Height

35.00 mm

D (A - G)

Dim

(Ø x H) 35.00 mm x 35.00 mm

Weight

14.00 g

Power range

0 W - 2.4 W

Total luminous flux

250 lm

Material

Glass (lead-free)

Depth

97.00 mm

Width

35.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438156 OSRAM HOMELIGHTING 4099854445040 LED (monochrome) EEC D (A - G) E14 1.8 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438156 OSRAM HOMELIGHTING 4099854445040 LED (monochrome) EEC D (A - G) E14 1.8 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)

Warranty Terms

Warranty Terms 3438156 OSRAM HOMELIGHTING 4099854445040 LED (monochrome) EEC D (A - G) E14 1.8 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)

Description

Dimmable LED-lamps, classical mini-candle shape. Product features: LED lamps for mains voltage. Dimmable (on many commercially available dimmers). Transmission angle: Up to 300° Durability up to 15,000 h. Glass bulb. Good light quality; color rendering index R : ≥ 80; constant color location. Product advantages: Lamps with innovative LED "filament" technology. Less power consumption than incandescent or halogen lamps. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Ideal for decorative fittings. Decorative applications. General lighting. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)