• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854456954 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854456954 LED reflector lamp GU10 6.1 W Cool white Reflector bulb

  • Power= 6.1 W
  • Total luminous flux= 575 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED reflector lamp

GU10

6.1 W

Factory colour

Transparent

Reflector bulb

Colour

Cool white

Light bulb features

dimmable

4000 K

Colour temperature range

4000 K

Yes

Operating voltage

230 V

Length

50.00 mm

(Ø)

50.00 mm

Content

1 pc(s)

Height

50.00 mm

E (A - G)

Dim

(Ø x H) 50.00 mm x 50.00 mm

Weight

42.00 g

Bulb shape

PAR16

Power range

5 W - 7.4 W

Total luminous flux

575 lm

Material

Glass (lead-free)

Depth

52.00 mm

Width

50.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438466 OSRAM HOMELIGHTING 4099854456954 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm

User & Safety Instructions

User & Safety Instructions 3438466 OSRAM HOMELIGHTING 4099854456954 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm

Warranty Terms

Warranty Terms 3438466 OSRAM HOMELIGHTING 4099854456954 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 6.1 W Cool white (Ø x H) 50.00 mm

Description

Dimmable LED reflector lamps PAR16 with retrofit plug-in socket. Product features: An LED alternative to conventional high voltage lamps. Dimmable (on many commercially available dimmers). Mercury-free lamps Product advantages: Less energy consumption than incandescent or halogen lamps. High color consistency due to tight binding. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)