• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854458507 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W Cool white (Ø x H) 50.00 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854458507 LED reflector lamp GU10 2.4 W Cool white Reflector bulb

  • Power= 2.4 W
  • Total luminous flux= 230 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED reflector lamp

GU10

2.4 W

Factory colour

Transparent

Reflector bulb

Colour

Cool white

4000 K

Colour temperature range

4000 K

No

Operating voltage

230 V

Length

50.00 mm

(Ø)

50.00 mm

Content

1 pc(s)

Height

50.00 mm

E (A - G)

Dim

(Ø x H) 50.00 mm x 50.00 mm

Weight

38.00 g

Bulb shape

PAR16

Power range

0 W - 2.4 W

Total luminous flux

230 lm

Material

Glass (lead-free)

Depth

54.00 mm

Width

50.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438487 OSRAM HOMELIGHTING 4099854458507 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W Cool white (Ø x H) 50.00 mm

User & Safety Instructions

User & Safety Instructions 3438487 OSRAM HOMELIGHTING 4099854458507 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W Cool white (Ø x H) 50.00 mm

Warranty Terms

Warranty Terms 3438487 OSRAM HOMELIGHTING 4099854458507 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W Cool white (Ø x H) 50.00 mm

Description

LED reflector lamps PAR16 with retrofit plug-in base. Product features: An LED alternative to conventional high voltage lamps. Mercury-free lamps Product advantages: Less energy consumption than incandescent or halogen lamps. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm up time. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)