• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854458668 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.1 W Warm white (Ø x H) 50.00 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854458668 LED reflector lamp GU10 3.1 W Warm white Reflector bulb

  • Power= 3.1 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU10

3.1 W

Factory colour

Transparent

Version

clear

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

Operating voltage

230 V

Length

50.00 mm

(Ø)

50.00 mm

Content

1 pc(s)

Height

50.00 mm

E (A - G)

Dim

(Ø x H) 50.00 mm x 50.00 mm

Weight

36.00 g

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Total luminous flux

350 lm

Material

Glass (lead-free)

Depth

54.00 mm

Width

50.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438490 OSRAM HOMELIGHTING 4099854458668 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.1 W Warm white (Ø x H) 50.00 mm

User & Safety Instructions

User & Safety Instructions 3438490 OSRAM HOMELIGHTING 4099854458668 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.1 W Warm white (Ø x H) 50.00 mm

Warranty Terms

Warranty Terms 3438490 OSRAM HOMELIGHTING 4099854458668 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.1 W Warm white (Ø x H) 50.00 mm

Description

LED reflector lamps PAR16 with retrofit plug-in base. Product features: An LED alternative to conventional high voltage lamps. Mercury-free lamps Product advantages: Less energy consumption than incandescent or halogen lamps. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm up time. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)