• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854464973 LED (monochrome) EEC D (A - G) E-27 Bulb shape 3.4 W Warm white (Ø x H) 60.00 mm x 60.0

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854464973 LED (monochrome) E-27 3.4 W Warm white Bulb shape

  • Power= 3.4 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.4 W

Factory colour

White

Radiation angle

360°

Bulb shape

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15.000 h

Operating voltage

230 V

Length

60.00 mm

(Ø)

60.00 mm

Content

1 pc(s)

Height

60.00 mm

D (A - G)

Dim

(Ø x H) 60.00 mm x 60.00 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

32.00 g

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Material

Glass (lead-free)

Depth

105.00 mm

Width

60.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438236 OSRAM HOMELIGHTING 4099854464973 LED (monochrome) EEC D (A - G) E-27 Bulb shape 3.4 W Warm white (Ø x H) 60.00 mm x 60.0

User & Safety Instructions

User & Safety Instructions 3438236 OSRAM HOMELIGHTING 4099854464973 LED (monochrome) EEC D (A - G) E-27 Bulb shape 3.4 W Warm white (Ø x H) 60.00 mm x 60.0

Warranty Terms

Warranty Terms 3438236 OSRAM HOMELIGHTING 4099854464973 LED (monochrome) EEC D (A - G) E-27 Bulb shape 3.4 W Warm white (Ø x H) 60.00 mm x 60.0

Description

Dimmable LED – lights, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable (on many commercially available dimmers). Transmission angle: Up to 360° Durability up to 15,000 h. Glass bulb. Good light quality; color rendering index R : ≥ 80; constant color location. Product advantages: Lamps with innovative LED "filament" technology. Less power consumption than incandescent or halogen lamps. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a halogen lamp. Ideal for decorative fittings. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)