1/2
LED (monochrome)
E14
1.8 W
250 lm
25 W
Transparent
clear
300°
Candle shape
Warm white
25 W - 39.9 W
not dimmable
2700 K
2700 K
No
230 V
100 mm
35.00 mm
1 pc(s)
35.00 mm
D (A - G)
2 kWh/1000h
(Ø x H) 35.00 mm x 35.00 mm
827
80 Ra
16.00 g
0 W - 2.4 W
250 lm
Glass (lead-free)
40 °C
-20 °C
100.00 mm
35.00 mm
IP20
yes
Certified by EU Garan
Datasheet 3438292 OSRAM HOMELIGHTING 4099854466779 LED (monochrome) EEC D (A - G) E14 Candle shape 1.8 W = 25 W Warm white (Ø x H) 35.00 m
User & Safety Instructions 3438292 OSRAM HOMELIGHTING 4099854466779 LED (monochrome) EEC D (A - G) E14 Candle shape 1.8 W = 25 W Warm white (Ø x H) 35.00 m
Warranty Terms 3438292 OSRAM HOMELIGHTING 4099854466779 LED (monochrome) EEC D (A - G) E14 Candle shape 1.8 W = 25 W Warm white (Ø x H) 35.00 m