• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854467066 LED (monochrome) EEC D (A - G) E-27 Candle shape 3.4 W Warm white (Ø x H) 35.00 mm x 35

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854467066 LED (monochrome) E-27 3.4 W Warm white Candle shape

  • Power= 3.4 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.4 W

Factory colour

Transparent

Candle shape

Colour

Warm white

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

Operating voltage

230 V

Length

35.00 mm

(Ø)

35.00 mm

Content

1 pc(s)

Height

35.00 mm

D (A - G)

Dim

(Ø x H) 35.00 mm x 35.00 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

20.00 g

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

Material

Glass (lead-free)

Depth

92.00 mm

Width

35.00 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438280 OSRAM HOMELIGHTING 4099854467066 LED (monochrome) EEC D (A - G) E-27 Candle shape 3.4 W Warm white (Ø x H) 35.00 mm x 35

User & Safety Instructions

User & Safety Instructions 3438280 OSRAM HOMELIGHTING 4099854467066 LED (monochrome) EEC D (A - G) E-27 Candle shape 3.4 W Warm white (Ø x H) 35.00 mm x 35

Warranty Terms

Warranty Terms 3438280 OSRAM HOMELIGHTING 4099854467066 LED (monochrome) EEC D (A - G) E-27 Candle shape 3.4 W Warm white (Ø x H) 35.00 mm x 35

Description

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not dimmable. Good light quality; color rendering index Ra: ≥ 80; constant color location. Durability up to 15,000 h. Glass bulb. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Less power consumption than incandescent or halogen lamps. Ideal for decorative fittings. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)