• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854473548 LED reflector lamp GU10 Reflector bulb 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854473548 LED reflector lamp GU10 Reflector bulb

Technical specifications

Product type

LED reflector lamp

GU10

Reflector bulb

Content

1 pc(s)

n.rel.

Material

Nickel

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438501 OSRAM HOMELIGHTING 4099854473548 LED reflector lamp GU10 Reflector bulb 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438501 OSRAM HOMELIGHTING 4099854473548 LED reflector lamp GU10 Reflector bulb 1 pc(s)

Warranty Terms

Warranty Terms 3438501 OSRAM HOMELIGHTING 4099854473548 LED reflector lamp GU10 Reflector bulb 1 pc(s)

Description

Ceiling-mounted light with flexible GU10 emitters. Product features: The light family comprises five variants with up to 6 Spot lamp heads. Case surface made of brushed nickel. Adjustable head Product benefits: Energy savings of up to 90% compared to halogen lamp spotlights. Timeless design Versatile adaptable thanks to replaceable LED lamps. Easy to Set Up Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Kitchens, work areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)