• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854758010 LED (monochrome) EEC B (A - G) G9 Pin base 9 W Warm white not dimmable 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854758010 LED (monochrome) G9 9 W Warm white Pin base

  • Power= 9 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

9 W

Pin base

Colour

Warm white

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 K

No

Content

1 pc(s)

B (A - G)

Power range

7.5 W - 9.9 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779268 OSRAM HOMELIGHTING 4099854758010 LED (monochrome) EEC B (A - G) G9 Pin base 9 W Warm white not dimmable 1 pc(s)

Description

LED PIN G9 LAMPS, energy-efficient class B. Product features: LED alternative to conventional high-voltage lamps. Good light quality; color rendering index Ra: ≥ 80; constant color location. Product advantages: Good all-round light radiation. Long life of up to 15,000 h. Ideal for decorative and free burning application. Less power consumption than incandescent or halogen lamps. Application areas: For atmospheric light accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted. To ensure full light efficiency and product life, it is recommended to remove glass or the cover of the lamp.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external bulb is not permitted.,To ensure full light efficiency and product life, it is recommended to remove glass or cover of the lamp.

More interesting products

(*All information is plus legal VAT)