• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854762406 LED (monochrome) EEC E (A - G) G4 Pin base 2.5 W Warm white not dimmable 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854762406 LED (monochrome) G4 2.5 W Warm white Pin base

  • Power= 2.5 W
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

2.5 W

Version

clear

Pin base

Colour

Warm white

Light bulb features

not dimmable

Operating voltage

12 V

Content

1 pc(s)

E (A - G)

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779271 OSRAM HOMELIGHTING 4099854762406 LED (monochrome) EEC E (A - G) G4 Pin base 2.5 W Warm white not dimmable 1 pc(s)

Description

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external bulb is not permitted.,To ensure full light efficiency and product life, it is recommended to remove glass or cover of the lamp.

More interesting products

(*All information is plus legal VAT)