• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854776663 LED (monochrome) EEC D (A - G) E-27 Pear shape 24 W Warm white dimmable, Filament 1 pc(

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854776663 LED (monochrome) E-27 24 W Warm white Pear shape

  • Power= 24 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

24 W

Version

clear

Pear shape

Colour

Warm white

Light bulb features

dimmable

Filament

3000 K

Colour temperature range

3000 K

Yes

Content

1 pc(s)

D (A - G)

Power range

20 W - 39.9 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779258 OSRAM HOMELIGHTING 4099854776663 LED (monochrome) EEC D (A - G) E-27 Pear shape 24 W Warm white dimmable, Filament 1 pc(

Description

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)