• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854785535 COB LED EEC F (A - G) E-27 Pear shape 7 W Warm white not dimmable 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4099854785535 COB LED E-27 7 W Warm white Pear shape

  • Power= 7 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

COB LED

E-27

7 W

Version

Crown gold

Pear shape

Colour

Warm white

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 K

No

Content

1 pc(s)

F (A - G)

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779267 OSRAM HOMELIGHTING 4099854785535 COB LED EEC F (A - G) E-27 Pear shape 7 W Warm white not dimmable 1 pc(s)

Description

LED lamps, classical piston-shape, with reflector piston crown, COB technology. Product Features: Mirroring of the piston head: Gold or silver. Glass bulb. Good light quality; color rendering index Ra: ≥ 80; constant color location. Dimmable. Product advantages: Long life of up to 15,000 h. Lower energy consumption than light bulbs or halogen lamps. Easy lamp change thanks to compact design. Instant 100% light, no warm up time. Exceptionally homogeneous light, without visible LED points thanks to COB technology. Ideal for decorative fittings. Mirror lighting Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with a defective external piston is not permitted.

More interesting products

(*All information is plus legal VAT)