• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING AC41118 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x H) 60 mm x 105 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING AC41118 LED (monochrome) E-27 11 W = 100 W Cool white Pear shape

  • Power= 11 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

11 W

100 W

Factory colour

Cold white

Version

clear

Radiation angle

300°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 K

No

10000 h

Circuits

100000

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

31 g

Power range

10 W - 19.9 W

Total luminous flux

1521 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3365519 OSRAM HOMELIGHTING AC41118 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x H) 60 mm x 105 mm

User & Safety Instructions

User & Safety Instructions 3365519 OSRAM HOMELIGHTING AC41118 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x H) 60 mm x 105 mm

Description

LED lamps, classical piston shape. Product features: LED alternative to conventional lamps. Not dimmable. Good color reproduction (Ra ≥ 80) and color stability over the entire life of the lamp. Product advantages: Less energy consumption than incandescent or halogen lamps. Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)