• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Submarine 2 x 15W 4000K LED wet room light LED tube G13 30.00 W Cool white Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM sub-marine LED moist room lamp 2x15W 4000K

  • Power= 30.00 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED tube

G13

Rating per bulb

15 W

30.00 W

Height

75.00 mm

Width

105.00 mm

4000 K

Colour

Cool white

Total luminous flux

3000 lm

IP65

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

Dim

(W x H x D) 105.00 x 75.00 x 1261.00 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Depth

1261.00 mm

No

Protection class

I

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428270 OSRAM HOMELIGHTING Submarine 2 x 15W 4000K LED wet room light LED tube G13 30.00 W Cool white Grey

Warranty Terms

Warranty Terms 3428270 OSRAM HOMELIGHTING Submarine 2 x 15W 4000K LED wet room light LED tube G13 30.00 W Cool white Grey

Description

Wet room lights for LED tubes. Product characteristics: Damp room lights with LED tube for mains voltage operation. Durable and energy-saving LED light. Dust-proof and protected against splash-water (IP65). Mercury-free and RoHS compliant. M20 cable gland for 8-12 mm cable. Not dimmable. Product benefits: Up to 65% energy savings compared to lights using T8 fluorescent lamps on the ballast. Simple installation through optimized space for mounting brackets and easy to open compartment. Easy lamp change. Extremely break-resistant SubstiTube Star PC LED tube included. Good and even illumination. Application areas: Cellar, garages, warehouses. For interior lighting only. Technical equipment: SubstiTUBE STAR PC EM is included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)