
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Weight
525.00 g
- Dim
(Ø x H) 200.00 mm x 25.0 mm
n.rel.
- Type
Circular
- Height
25.0 mm
- (Ø)
200.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438153 OSRAM HOMELIGHTING Vintage 1906 PenduLum Triple Canopy Round 4099854442735 Pendant light Black
User & Safety Instructions
User & Safety Instructions 3438153 OSRAM HOMELIGHTING Vintage 1906 PenduLum Triple Canopy Round 4099854442735 Pendant light Black
Warranty Terms
Warranty Terms 3438153 OSRAM HOMELIGHTING Vintage 1906 PenduLum Triple Canopy Round 4099854442735 Pendant light Black
Description
This text is machine translated.






















