
Highlights & Details
LED hanging lamp Lento 2700K 3495lm 42W chrome matt height adjustable
- Power= 10.50 W Total luminous flux= 3495 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
42 W
10.50 W
- Light features
Wall-mounted dimmer option
- Pendulum length (max.)
15 cm
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Aluminium
- Weight
1.67 kg
- Dim
(W x H x D) 1000 x 25 x 35 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
3495 lm
3495 lm
- Width
1000 mm
- Height
25 mm
- Depth
35 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476375 Paulmann Lento Pendell 79900 Pendant light LED (monochrome) LED 10.50 W Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2476375 Paulmann Lento Pendell 79900 Pendant light LED (monochrome) LED 10.50 W Chrome (matt)
Warranty Terms
Warranty Terms 2476375 Paulmann Lento Pendell 79900 Pendant light LED (monochrome) LED 10.50 W Chrome (matt)
Description
This text is machine translated.
Features
- No memory effect with 230V separation (switch)





























