
Highlights & Details
LED pendant light Lento smart home Bluetooth tunable white 3570lm 43W chrome matt dimmable height adjustable
- Power= 10.75 W Total luminous flux= 3570 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
43 W
10.75 W
- Pendulum length (max.)
15 cm
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Aluminium
- Weight
0.41 kg
- Dim
(W x H x D) 1000 x 25 x 35 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
3570 lm
3570 lm
- Width
1000 mm
- Height
25 mm
- Depth
35 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476373 Paulmann Lento BLE Pendell 79902 Pendant light LED (monochrome) LED 10.75 W Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2476373 Paulmann Lento BLE Pendell 79902 Pendant light LED (monochrome) LED 10.75 W Chrome (matt)
Warranty Terms
Warranty Terms 2476373 Paulmann Lento BLE Pendell 79902 Pendant light LED (monochrome) LED 10.75 W Chrome (matt)
Description
This text is machine translated.
Features
- Can be controlled via Bluetooth 4.0 and higher from your smartphone or tablet
- Free Paulmann Bluetooth app for iOS and Android
- No memory effect with 230V separation (switch)

































