• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LO L29K-H2K1-24-Z SMD LED 1608 Orange 6.3 mcd 160 ° 2 mA 1.8 V

Image similar
Product type
SMD LED
Forward voltage U(F)
1.8 V
Forward current I(F)
2 mA
Type
SMD
Type
1608
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6714 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Series: SmartLED
Product type

SMD LED

Type

LO L 29 K-H 2K1-24-Z

Factory colour

Orange

Forward voltage U(F)

1.8 V

Forward current I(F)

2 mA

Type

SMD

Type

1608

Light intensity I(V)

6.3 mcd

Wavelength

606 nm

Radiation angle

160°

Type

Diffused

Dim

(L x W x H) 1.7 x 0.8 x 0.65 mm

Length

1.7 mm

Technology

AlInGaP

Width

0.8 mm

Min. temperature

-40 °C

Height

0.65 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1007124 OSRAM LO L29K-H2K1-24-Z SMD LED 1608 Orange 6.3 mcd 160 ° 2 mA 1.8 V

User & Safety Instructions

User & Safety Instructions 1007124 OSRAM LO L29K-H2K1-24-Z SMD LED 1608 Orange 6.3 mcd 160 ° 2 mA 1.8 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)