
Number
Total (€ 0.06 / piece)
€ 0.14
-57 %
€ 0.06
incl. VAT
Only 6 Piece(s) available
Highlights & Details
SMD LED
Our service for you
Technical specifications
- Series: Advanced Power TOPLED ®
- Product type
SMD LED
- Type
LR T67F-U1AA -1-1-Z
- Factory colour
Red
- Forward voltage U(F)
2.05 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC2
- Light intensity I(V)
925 mcd
- Wavelength
625 nm
- Radiation angle
120°
- Type
Clear
- Dim
(L x W x H) 3.2 x 2.8 x 2.1 mm
- Length
3.2 mm
- Technology
AlInGaP
- Width
2.8 mm
- Min. temperature
-40 °C
- Height
2.1 mm
- Max. temperature
+100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1007183 OSRAM LR T67F-U1AA-1-1-Z SMD LED PLCC2 Red 925 mcd 120 ° 20 mA 2.05 V
User & Safety Instructions
User & Safety Instructions 1007183 OSRAM LR T67F-U1AA-1-1-Z SMD LED PLCC2 Red 925 mcd 120 ° 20 mA 2.05 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.13€ 9.05*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































