• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Alpha Glass Glass screen protector 1 pc(s)

1/2
Product type
Glass screen protector
Compatible with
iPhone 11
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

OtterBox Alpha Glass display protection glass iPhone 11

  • True picture quality: The crystal-clear picture quality of your
  • Smartphones are retained
  • Break-proof: Reinforced to prevent fragmentation and scratches
  • Precise application: Easy installation thanks to the supplied tools

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 11

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Scratch-proof

Type

Retail

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180523 Otterbox Alpha Glass Glass screen protector 1 pc(s)

Description

A pristine iPhone 11 display protector that protects the display from scratches and breaks without compromising touch sensitivity or display sharpness.

This text is machine translated.

Scope of delivery

  • OtterBox Alpha Glass display protection glass iPhone 11