• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Glas iPhone 14 Pro Max Glass screen protector Apple iPhone 14 Pro Max 1 pc(s) 188200

1/3
Product type
Glass screen protector
Compatible with
iPhone 14 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 14 Pro Max

Suitable for

iPhone

Compatible with

Apple

Suitable for

17 cm (6,7")

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2711371 PT LINE Glas iPhone 14 Pro Max Glass screen protector Apple iPhone 14 Pro Max 1 pc(s) 188200