• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Glas IPhone 12 mini Glass screen protector Apple iPhone 12 mini 1 pc(s) 148602

1/3
Product type
Glass screen protector
Compatible with
iPhone 12 mini
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PT LINE Glas IPhone 12 mini Glass screen protector

  • Perfect fit and with all necessary cut-outs
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 12 mini

Suitable for

iPhone

Compatible with

Apple

Suitable for

13,7 cm (5,4")

Material (details)

Tempered glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338561 PT LINE Glas IPhone 12 mini Glass screen protector Apple iPhone 12 mini 1 pc(s) 148602

Description

Features

  • Crystal-clear display protection glass made of extremely hardened glass
  • 9H hardness factor.

Scope of delivery

  • 1 x Tempered display protection glass
  • Guide sticker
  • Dust remover
  • Cleaning cloth